


LQW18CNR10K0ZD | |
|---|---|
DigiKey Part Number | 490-LQW18CNR10K0ZDTR-ND - Tape & Reel (TR) 490-LQW18CNR10K0ZDCT-ND - Cut Tape (CT) 490-LQW18CNR10K0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18CNR10K0ZD |
Description | FIXED IND 100NH 1A 100 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 1 A 100mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18CNR10K0ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.26GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,23020 € | 23,02 € |
| 1.000 | 0,18937 € | 189,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16514 € | 660,56 € |
| 8.000 | 0,15573 € | 1.245,84 € |
| 12.000 | 0,15049 € | 1.805,88 € |
| 20.000 | 0,14413 € | 2.882,60 € |
| 28.000 | 0,14010 € | 3.922,80 € |
| 40.000 | 0,13811 € | 5.524,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

