
LQW18CN85NJ0HD | |
|---|---|
DigiKey Part Number | 490-LQW18CN85NJ0HDTR-ND - Tape & Reel (TR) 490-LQW18CN85NJ0HDCT-ND - Cut Tape (CT) 490-LQW18CN85NJ0HDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18CN85NJ0HD |
Description | FIXED IND 85NH 1.4A 60 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 85 nH Unshielded Wirewound Inductor 1.4 A 60mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18CN85NJ0HD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.38GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14400 € | 1,44 € |
| 100 | 0,11800 € | 11,80 € |
| 1.000 | 0,09705 € | 97,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08462 € | 338,48 € |
| 8.000 | 0,07979 € | 638,32 € |
| 12.000 | 0,07710 € | 925,20 € |
| 20.000 | 0,07384 € | 1.476,80 € |
| 28.000 | 0,07177 € | 2.009,56 € |
| 40.000 | 0,06964 € | 2.785,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

