


LQW18CN55NJ0ZD | |
|---|---|
DigiKey Part Number | 490-LQW18CN55NJ0ZDTR-ND - Tape & Reel (TR) 490-LQW18CN55NJ0ZDCT-ND - Cut Tape (CT) 490-LQW18CN55NJ0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18CN55NJ0ZD |
Description | FIXED IND 55NH 1.5A 45 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 55 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 45mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18CN55NJ0ZD Models |
Category | DC Resistance (DCR) 45mOhm Max |
Mfr | Frequency - Self Resonant 1.6GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 10 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,23020 € | 23,02 € |
| 1.000 | 0,18937 € | 189,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16514 € | 660,56 € |
| 8.000 | 0,15573 € | 1.245,84 € |
| 12.000 | 0,15049 € | 1.805,88 € |
| 20.000 | 0,14413 € | 2.882,60 € |
| 28.000 | 0,14010 € | 3.922,80 € |
| 40.000 | 0,13811 € | 5.524,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

