


LQW18CN55NJ00D | |
|---|---|
DigiKey Part Number | 490-10771-2-ND - Tape & Reel (TR) 490-10771-1-ND - Cut Tape (CT) 490-10771-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18CN55NJ00D |
Description | FIXED IND 55NH 1.5A 45 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 55 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 45mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18CN55NJ00D Models |
Category | DC Resistance (DCR) 45mOhm Max |
Mfr | Frequency - Self Resonant 1.6GHz |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 10 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Drum Core, Wirewound | Package / Case 0603 (1608 Metric) |
Material - Core | Supplier Device Package 0603 (1608 Metric) |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Height - Seated (Max) 0.037" (0.95mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,25800 € | 2,58 € |
| 100 | 0,21210 € | 21,21 € |
| 1.000 | 0,17442 € | 174,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15210 € | 608,40 € |
| 8.000 | 0,14343 € | 1.147,44 € |
| 12.000 | 0,13860 € | 1.663,20 € |
| 20.000 | 0,13274 € | 2.654,80 € |
| 28.000 | 0,12903 € | 3.612,84 € |
| 40.000 | 0,12594 € | 5.037,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

