


LQW18CAR33J00D | |
|---|---|
DigiKey Part Number | 490-18181-2-ND - Tape & Reel (TR) 490-18181-1-ND - Cut Tape (CT) 490-18181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18CAR33J00D |
Description | FIXED IND 330NH 780MA 200 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 nH Unshielded Drum Core, Wirewound Inductor 780 mA 200mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18CAR33J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 970MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30300 € | 3,03 € |
| 100 | 0,24920 € | 24,92 € |
| 1.000 | 0,20498 € | 204,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17875 € | 715,00 € |
| 8.000 | 0,16857 € | 1.348,56 € |
| 12.000 | 0,16290 € | 1.954,80 € |
| 20.000 | 0,15602 € | 3.120,40 € |
| 28.000 | 0,15166 € | 4.246,48 € |
| 40.000 | 0,15061 € | 6.024,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

