


LQW18CAR21J00D | |
|---|---|
DigiKey Part Number | 490-18179-2-ND - Tape & Reel (TR) 490-18179-1-ND - Cut Tape (CT) 490-18179-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18CAR21J00D |
Description | FIXED IND 210NH 1.05A 115 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 210 nH Unshielded Drum Core, Wirewound Inductor 1.05 A 115mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18CAR21J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 115mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.15GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 $ | 0,43 $ |
| 10 | 0,35200 $ | 3,52 $ |
| 100 | 0,28960 $ | 28,96 $ |
| 1.000 | 0,23818 $ | 238,18 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20771 $ | 830,84 $ |
| 8.000 | 0,19588 $ | 1.567,04 $ |
| 12.000 | 0,18928 $ | 2.271,36 $ |
| 20.000 | 0,18129 $ | 3.625,80 $ |
| 28.000 | 0,17623 $ | 4.934,44 $ |
| 40.000 | 0,17500 $ | 7.000,00 $ |
| Unit Price without VAT: | 0,43000 $ |
|---|---|
| Unit Price with VAT: | 0,51170 $ |

