56 nH Unshielded Drum Core, Wirewound Inductor 1.85 A 40mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 nH Unshielded Drum Core, Wirewound Inductor 1.85 A 40mOhm Max 0603 (1608 Metric)
0603 (1608 Metric) Wirewound

LQW18CA56NJ00D

DigiKey Part Number
490-18175-2-ND - Tape & Reel (TR)
490-18175-1-ND - Cut Tape (CT)
490-18175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18CA56NJ00D
Description
FIXED IND 56NH 1.85A 40 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
56 nH Unshielded Drum Core, Wirewound Inductor 1.85 A 40mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18CA56NJ00D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
40mOhm Max
Mfr
Frequency - Self Resonant
2.2GHz
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
10 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Drum Core, Wirewound
Package / Case
0603 (1608 Metric)
Material - Core
Supplier Device Package
0603
Inductance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Height - Seated (Max)
0.037" (0.95mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.177
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,30200 €3,02 €
1000,24810 €24,81 €
1.0000,20405 €204,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17794 €711,76 €
8.0000,16781 €1.342,48 €
12.0000,16216 €1.945,92 €
20.0000,15532 €3.106,40 €
28.0000,15097 €4.227,16 €
40.0000,14992 €5.996,80 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €