
LQW18ASR39J00D | |
|---|---|
DigiKey Part Number | 490-LQW18ASR39J00DTR-ND - Tape & Reel (TR) 490-LQW18ASR39J00DCT-ND - Cut Tape (CT) 490-LQW18ASR39J00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ASR39J00D |
Description | FIXED IND 390NH 100MA 4.35 OHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Wirewound Inductor 100 mA 4.35Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ASR39J00D Models |
Category | DC Resistance (DCR) 4.35Ohm Max |
Mfr | Q @ Freq 25 @ 100MHz |
Series | Frequency - Self Resonant 900MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07800 € | 0,78 € |
| 100 | 0,06390 € | 6,39 € |
| 1.000 | 0,05253 € | 52,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04580 € | 183,20 € |
| 8.000 | 0,04319 € | 345,52 € |
| 12.000 | 0,04173 € | 500,76 € |
| 20.000 | 0,03996 € | 799,20 € |
| 28.000 | 0,03884 € | 1.087,52 € |
| 40.000 | 0,03768 € | 1.507,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

