


LQW18ASR22G0CD | |
|---|---|
DigiKey Part Number | 490-LQW18ASR22G0CDTR-ND - Tape & Reel (TR) 490-LQW18ASR22G0CDCT-ND - Cut Tape (CT) 490-LQW18ASR22G0CDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ASR22G0CD |
Description | FIXED IND 220NH 200MA 2.1 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Wirewound Inductor 200 mA 2.1Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ASR22G0CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.1Ohm Max | |
Q @ Freq | 25 @ 100MHz | |
Frequency - Self Resonant | 900MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26400 € | 2,64 € |
| 100 | 0,21700 € | 21,70 € |
| 1.000 | 0,17843 € | 178,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15559 € | 622,36 € |
| 8.000 | 0,14673 € | 1.173,84 € |
| 12.000 | 0,14178 € | 1.701,36 € |
| 20.000 | 0,13580 € | 2.716,00 € |
| 28.000 | 0,13200 € | 3.696,00 € |
| 40.000 | 0,12909 € | 5.163,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

