
LQW18ASR18G00D | |
|---|---|
DigiKey Part Number | 490-LQW18ASR18G00DTR-ND - Tape & Reel (TR) 490-LQW18ASR18G00DCT-ND - Cut Tape (CT) 490-LQW18ASR18G00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ASR18G00D |
Description | FIXED IND 180NH 240MA 1.25 OHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Wirewound Inductor 240 mA 1.25Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ASR18G00D Models |
Category | DC Resistance (DCR) 1.25Ohm Max |
Mfr | Q @ Freq 25 @ 100MHz |
Series | Frequency - Self Resonant 990MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,06710 € | 6,71 € |
| 1.000 | 0,05513 € | 55,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04807 € | 192,28 € |
| 8.000 | 0,04532 € | 362,56 € |
| 12.000 | 0,04379 € | 525,48 € |
| 20.000 | 0,04194 € | 838,80 € |
| 28.000 | 0,04076 € | 1.141,28 € |
| 40.000 | 0,03955 € | 1.582,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

