


LQW18ASR10J00D | |
|---|---|
DigiKey Part Number | 490-LQW18ASR10J00DTR-ND - Tape & Reel (TR) 490-LQW18ASR10J00DCT-ND - Cut Tape (CT) 490-LQW18ASR10J00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ASR10J00D |
Description | FIXED IND 100NH 400MA 580 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 400 mA 580mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ASR10J00D Models |
Category | Q @ Freq 34 @ 150MHz |
Mfr | Frequency - Self Resonant 1.4GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 580mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07280 € | 1,82 € |
| 50 | 0,06840 € | 3,42 € |
| 100 | 0,06450 € | 6,45 € |
| 250 | 0,05968 € | 14,92 € |
| 500 | 0,05626 € | 28,13 € |
| 1.000 | 0,05304 € | 53,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04580 € | 183,20 € |
| 8.000 | 0,04319 € | 345,52 € |
| 12.000 | 0,04173 € | 500,76 € |
| 20.000 | 0,03996 € | 799,20 € |
| 28.000 | 0,03884 € | 1.087,52 € |
| 40.000 | 0,03768 € | 1.507,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

