


LQW18ASR10G0CD | |
|---|---|
DigiKey Part Number | 490-LQW18ASR10G0CDTR-ND - Tape & Reel (TR) 490-LQW18ASR10G0CDCT-ND - Cut Tape (CT) 490-LQW18ASR10G0CDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ASR10G0CD |
Description | FIXED IND 100NH 400MA 580 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Wirewound Inductor 400 mA 580mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ASR10G0CD Models |
Category | DC Resistance (DCR) 580mOhm Max |
Mfr | Q @ Freq 34 @ 150MHz |
Series | Frequency - Self Resonant 1.4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 150 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26100 € | 2,61 € |
| 100 | 0,21430 € | 21,43 € |
| 1.000 | 0,17621 € | 176,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15366 € | 614,64 € |
| 8.000 | 0,14490 € | 1.159,20 € |
| 12.000 | 0,14002 € | 1.680,24 € |
| 20.000 | 0,13411 € | 2.682,20 € |
| 28.000 | 0,13036 € | 3.650,08 € |
| 40.000 | 0,12749 € | 5.099,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

