
LQW18AS6N8G00D | |
|---|---|
DigiKey Part Number | 490-LQW18AS6N8G00DTR-ND - Tape & Reel (TR) 490-LQW18AS6N8G00DCT-ND - Cut Tape (CT) 490-LQW18AS6N8G00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AS6N8G00D |
Description | FIXED IND 6.8NH 700MA 110 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Wirewound Inductor 700 mA 110mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AS6N8G00D Models |
Category | DC Resistance (DCR) 110mOhm Max |
Mfr | Q @ Freq 27 @ 250MHz |
Series | Frequency - Self Resonant 5.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,06760 € | 6,76 € |
| 1.000 | 0,05557 € | 55,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04846 € | 193,84 € |
| 8.000 | 0,04569 € | 365,52 € |
| 12.000 | 0,04414 € | 529,68 € |
| 20.000 | 0,04227 € | 845,40 € |
| 28.000 | 0,04109 € | 1.150,52 € |
| 40.000 | 0,03987 € | 1.594,80 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

