
LQW18AS5N6J00D | |
|---|---|
DigiKey Part Number | 490-LQW18AS5N6J00DTR-ND - Tape & Reel (TR) 490-LQW18AS5N6J00DCT-ND - Cut Tape (CT) 490-LQW18AS5N6J00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AS5N6J00D |
Description | FIXED IND 5.6NH 700MA 75 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Wirewound Inductor 700 mA 75mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AS5N6J00D Models |
Category | DC Resistance (DCR) 75mOhm Max |
Mfr | Q @ Freq 26 @ 250MHz |
Series | Frequency - Self Resonant 4.76GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,06340 € | 6,34 € |
| 1.000 | 0,05212 € | 52,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04544 € | 181,76 € |
| 8.000 | 0,04285 € | 342,80 € |
| 12.000 | 0,04140 € | 496,80 € |
| 20.000 | 0,03964 € | 792,80 € |
| 28.000 | 0,03853 € | 1.078,84 € |
| 40.000 | 0,03738 € | 1.495,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

