LQW18AN13NG0ZD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW18AS5N1G00D

DigiKey Part Number
490-LQW18AS5N1G00DTR-ND - Tape & Reel (TR)
490-LQW18AS5N1G00DCT-ND - Cut Tape (CT)
490-LQW18AS5N1G00DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18AS5N1G00D
Description
FIXED IND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.1 nH Unshielded Wirewound Inductor 700 mA 140mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18AS5N1G00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
140mOhm Max
Q @ Freq
20 @ 250MHz
Frequency - Self Resonant
5.7GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.271
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,07900 €0,79 €
1000,06560 €6,56 €
1.0000,05388 €53,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04885 €195,40 €
8.0000,04606 €368,48 €
12.0000,04450 €534,00 €
20.0000,04262 €852,40 €
28.0000,04142 €1.159,76 €
40.0000,04019 €1.607,60 €
100.0000,03720 €3.720,00 €
200.0000,03563 €7.126,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €