
LQW18AS4N7J00D | |
|---|---|
DigiKey Part Number | 490-LQW18AS4N7J00DTR-ND - Tape & Reel (TR) 490-LQW18AS4N7J00DCT-ND - Cut Tape (CT) 490-LQW18AS4N7J00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AS4N7J00D |
Description | FIXED IND 4.7NH 700MA 116 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Wirewound Inductor 700 mA 116mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AS4N7J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 116mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 5.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07800 € | 0,78 € |
| 100 | 0,06420 € | 6,42 € |
| 1.000 | 0,05277 € | 52,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04601 € | 184,04 € |
| 8.000 | 0,04338 € | 347,04 € |
| 12.000 | 0,04192 € | 503,04 € |
| 20.000 | 0,04014 € | 802,80 € |
| 28.000 | 0,03901 € | 1.092,28 € |
| 40.000 | 0,03786 € | 1.514,40 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

