


LQW18AS3N6G0ZD | |
|---|---|
DigiKey Part Number | 490-15826-2-ND - Tape & Reel (TR) 490-15826-1-ND - Cut Tape (CT) 490-15826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AS3N6G0ZD |
Description | FIXED IND 3.6NH 700MA 63 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3.6 nH Unshielded Wirewound Inductor 700 mA 63mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AS3N6G0ZD Models |
Category | Q @ Freq 22 @ 250MHz |
Mfr | Frequency - Self Resonant 5.9GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 63mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,10160 € | 2,54 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,09020 € | 9,02 € |
| 250 | 0,08344 € | 20,86 € |
| 500 | 0,07868 € | 39,34 € |
| 1.000 | 0,07418 € | 74,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06406 € | 256,24 € |
| 8.000 | 0,06040 € | 483,20 € |
| 12.000 | 0,05836 € | 700,32 € |
| 20.000 | 0,05589 € | 1.117,80 € |
| 28.000 | 0,05432 € | 1.520,96 € |
| 40.000 | 0,05271 € | 2.108,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

