27 nH Unshielded Wirewound Inductor 600 mA 220mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 nH Unshielded Wirewound Inductor 600 mA 220mOhm Max 0603 (1608 Metric)
0603 (1608 Metric) Wirewound

LQW18AS27NG0ZD

DigiKey Part Number
490-15814-2-ND - Tape & Reel (TR)
490-15814-1-ND - Cut Tape (CT)
490-15814-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18AS27NG0ZD
Description
FIXED IND 27NH 600MA 220 MOHM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
27 nH Unshielded Wirewound Inductor 600 mA 220mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18AS27NG0ZD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
40 @ 250MHz
Mfr
Frequency - Self Resonant
2.8GHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±2%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
220mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.139
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,11000 €1,10 €
250,10160 €2,54 €
500,09560 €4,78 €
1000,09020 €9,02 €
2500,08344 €20,86 €
5000,07868 €39,34 €
1.0000,07418 €74,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06406 €256,24 €
8.0000,06040 €483,20 €
12.0000,05836 €700,32 €
20.0000,05589 €1.117,80 €
28.0000,05432 €1.520,96 €
40.0000,05271 €2.108,40 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €