
LQW18AS23NG00D | |
|---|---|
DigiKey Part Number | 490-LQW18AS23NG00DTR-ND - Tape & Reel (TR) 490-LQW18AS23NG00DCT-ND - Cut Tape (CT) 490-LQW18AS23NG00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AS23NG00D |
Description | FIXED IND 23NH 700MA 190 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 23 nH Unshielded Wirewound Inductor 700 mA 190mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AS23NG00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | 38 @ 250MHz | |
Frequency - Self Resonant | 2.85GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04868 € | 194,72 € |
| 8.000 | 0,04590 € | 367,20 € |
| 12.000 | 0,04434 € | 532,08 € |
| 20.000 | 0,04247 € | 849,40 € |
| 28.000 | 0,04127 € | 1.155,56 € |
| 40.000 | 0,04005 € | 1.602,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,06790 € | 6,79 € |
| 1.000 | 0,05583 € | 55,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07900 € | 0,79 € |
| 100 | 0,06530 € | 6,53 € |
| 1.000 | 0,05368 € | 53,68 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

