


LQW18AS1N8J00D | |
|---|---|
DigiKey Part Number | 490-16639-2-ND - Tape & Reel (TR) 490-16639-1-ND - Cut Tape (CT) 490-16639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AS1N8J00D |
Description | FIXED IND 1.8NH 700MA 45 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Wirewound Inductor 700 mA 45mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AS1N8J00D Models |
Category | Q @ Freq 16 @ 250MHz |
Mfr | Frequency - Self Resonant 12.5GHz |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 250 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 0603 (1608 Metric) |
Material - Core | Supplier Device Package 0603 (1608 Metric) |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
DC Resistance (DCR) 45mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07800 € | 0,78 € |
| 100 | 0,06390 € | 6,39 € |
| 1.000 | 0,05253 € | 52,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04580 € | 183,20 € |
| 8.000 | 0,04319 € | 345,52 € |
| 12.000 | 0,04173 € | 500,76 € |
| 20.000 | 0,03996 € | 799,20 € |
| 28.000 | 0,03884 € | 1.087,52 € |
| 40.000 | 0,03768 € | 1.507,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

