1.2 nH Unshielded Wirewound Inductor 1.4 A 20mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW18AS1N2J00D

DigiKey Part Number
490-LQW18AS1N2J00DTR-ND - Tape & Reel (TR)
490-LQW18AS1N2J00DCT-ND - Cut Tape (CT)
490-LQW18AS1N2J00DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18AS1N2J00D
Description
FIXED IND 1.2NH 1.4A 20 MOHM SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
1.2 nH Unshielded Wirewound Inductor 1.4 A 20mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18AS1N2J00D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
20mOhm Max
Mfr
Q @ Freq
35 @ 250MHz
Series
Frequency - Self Resonant
16GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.864
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08200 €0,82 €
1000,06760 €6,76 €
1.0000,05557 €55,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04846 €193,84 €
8.0000,04569 €365,52 €
12.0000,04414 €529,68 €
20.0000,04227 €845,40 €
28.0000,04109 €1.150,52 €
40.0000,03987 €1.594,80 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €