


LQW18AS16NJ0CD | |
|---|---|
DigiKey Part Number | 490-LQW18AS16NJ0CDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQW18AS16NJ0CD |
Description | FIXED IND 16NH 700MA 104 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 16 nH Unshielded Wirewound Inductor 700 mA 104mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AS16NJ0CD Models |
Category | DC Resistance (DCR) 104mOhm Max |
Mfr | Q @ Freq 34 @ 250MHz |
Series | Frequency - Self Resonant 3.3GHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16283 € | 651,32 € |
| Unit Price without VAT: | 0,16283 € |
|---|---|
| Unit Price with VAT: | 0,19377 € |

