


LQW18AS11NG0CD | |
|---|---|
DigiKey Part Number | 490-LQW18AS11NG0CDTR-ND - Tape & Reel (TR) 490-LQW18AS11NG0CDCT-ND - Cut Tape (CT) 490-LQW18AS11NG0CDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AS11NG0CD |
Description | FIXED IND 11NH 700MA 86 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 11 nH Unshielded Wirewound Inductor 700 mA 86mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AS11NG0CD Models |
Category | DC Resistance (DCR) 86mOhm Max |
Mfr | Q @ Freq 30 @ 250MHz |
Series | Frequency - Self Resonant 4GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,21600 € | 21,60 € |
| 1.000 | 0,17762 € | 177,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15489 € | 619,56 € |
| 8.000 | 0,14606 € | 1.168,48 € |
| 12.000 | 0,14114 € | 1.693,68 € |
| 20.000 | 0,13518 € | 2.703,60 € |
| 28.000 | 0,13140 € | 3.679,20 € |
| 40.000 | 0,12851 € | 5.140,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

