


LQW18ANR47G00D | |
|---|---|
DigiKey Part Number | 490-6936-2-ND - Tape & Reel (TR) 490-6936-1-ND - Cut Tape (CT) 490-6936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ANR47G00D |
Description | FIXED IND 470NH 75MA 7 OHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Drum Core, Wirewound Inductor 75 mA 7Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ANR47G00D Models |
Category | DC Resistance (DCR) 7Ohm Max |
Mfr | Q @ Freq 30 @ 100MHz |
Series | Frequency - Self Resonant 700MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,07070 € | 7,07 € |
| 1.000 | 0,05813 € | 58,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05069 € | 202,76 € |
| 8.000 | 0,04779 € | 382,32 € |
| 12.000 | 0,04618 € | 554,16 € |
| 20.000 | 0,04422 € | 884,40 € |
| 28.000 | 0,04298 € | 1.203,44 € |
| 40.000 | 0,04170 € | 1.668,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

