300 nH Unshielded Drum Core, Wirewound Inductor 220 mA 3.12Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
300 nH Unshielded Drum Core, Wirewound Inductor 220 mA 3.12Ohm Max 0603 (1608 Metric)
0603 (1608 Metric) Wirewound

LQW18ANR30J80D

DigiKey Part Number
LQW18ANR30J80D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQW18ANR30J80D
Description
FIXED IND 300NH 220MA 3.12 OHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
300 nH Unshielded Drum Core, Wirewound Inductor 220 mA 3.12Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18ANR30J80D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.12Ohm Max
Q @ Freq
25 @ 100MHz
Frequency - Self Resonant
1.2GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
0.065" L x 0.039" W (1.65mm x 0.99mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06028 €241,12 €
Manufacturers Standard Package
Unit Price without VAT:0,06028 €
Unit Price with VAT:0,07173 €