


LQW18ANR27G0ZD | |
|---|---|
DigiKey Part Number | 490-16638-2-ND - Tape & Reel (TR) 490-16638-1-ND - Cut Tape (CT) 490-16638-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ANR27G0ZD |
Description | FIXED IND 270NH 110MA 3.4 OHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 110 mA 3.4Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ANR27G0ZD Models |
Category | DC Resistance (DCR) 3.4Ohm Max |
Mfr | Q @ Freq 30 @ 100MHz |
Series | Frequency - Self Resonant 960MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11000 € | 1,10 € |
| 100 | 0,09040 € | 9,04 € |
| 1.000 | 0,07434 € | 74,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06482 € | 259,28 € |
| 8.000 | 0,06112 € | 488,96 € |
| 12.000 | 0,05906 € | 708,72 € |
| 20.000 | 0,05656 € | 1.131,20 € |
| 28.000 | 0,05497 € | 1.539,16 € |
| 40.000 | 0,05334 € | 2.133,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

