


LQW18ANR25J8ZD | |
|---|---|
DigiKey Part Number | 490-15783-2-ND - Tape & Reel (TR) 490-15783-1-ND - Cut Tape (CT) 490-15783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ANR25J8ZD |
Description | FIXED IND 250NH 250MA 2.28 OHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 250 nH Unshielded Drum Core, Wirewound Inductor 250 mA 2.28Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ANR25J8ZD Models |
Category | DC Resistance (DCR) 2.28Ohm Max |
Mfr | Q @ Freq 24 @ 100MHz |
Series | Frequency - Self Resonant 1.33GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.065" L x 0.039" W (1.65mm x 0.99mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13100 € | 1,31 € |
| 25 | 0,12160 € | 3,04 € |
| 50 | 0,11460 € | 5,73 € |
| 100 | 0,10800 € | 10,80 € |
| 250 | 0,09996 € | 24,99 € |
| 500 | 0,09426 € | 47,13 € |
| 1.000 | 0,08886 € | 88,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07674 € | 306,96 € |
| 8.000 | 0,07236 € | 578,88 € |
| 12.000 | 0,06992 € | 839,04 € |
| 20.000 | 0,06696 € | 1.339,20 € |
| 28.000 | 0,06508 € | 1.822,24 € |
| 40.000 | 0,06315 € | 2.526,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

