Similar



LQW18ANR25J80D | |
|---|---|
DigiKey Part Number | LQW18ANR25J80D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQW18ANR25J80D |
Description | FIXED IND 250NH 250MA 2.28 OHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 250 nH Unshielded Drum Core, Wirewound Inductor 250 mA 2.28Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ANR25J80D Models |
Category | DC Resistance (DCR) 2.28Ohm Max |
Mfr | Q @ Freq 24 @ 100MHz |
Series | Frequency - Self Resonant 1.33GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Size / Dimension 0.065" L x 0.039" W (1.65mm x 0.99mm) |
Tolerance ±5% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWCM00181010R25JH8 | Pulse Electronics | 0 | 553-BWCM00181010R25JH8TR-ND | 0,05873 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05953 € | 238,12 € |
| Unit Price without VAT: | 0,05953 € |
|---|---|
| Unit Price with VAT: | 0,07084 € |


