


LQW18ANR18J0ZD | |
|---|---|
DigiKey Part Number | 490-LQW18ANR18J0ZDTR-ND - Tape & Reel (TR) 490-LQW18ANR18J0ZDCT-ND - Cut Tape (CT) 490-LQW18ANR18J0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ANR18J0ZD |
Description | FIXED IND 180NH 140MA 2.2 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 nH Unshielded Drum Core, Wirewound Inductor 140 mA 2.2Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ANR18J0ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 25 @ 100MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10100 € | 1,01 € |
| 100 | 0,08250 € | 8,25 € |
| 1.000 | 0,06788 € | 67,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05918 € | 236,72 € |
| 8.000 | 0,05580 € | 446,40 € |
| 12.000 | 0,05391 € | 646,92 € |
| 20.000 | 0,05163 € | 1.032,60 € |
| 28.000 | 0,05018 € | 1.405,04 € |
| 40.000 | 0,04869 € | 1.947,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

