
LQW18ANR16G0ZD | |
|---|---|
DigiKey Part Number | 490-LQW18ANR16G0ZDTR-ND - Tape & Reel (TR) 490-LQW18ANR16G0ZDCT-ND - Cut Tape (CT) 490-LQW18ANR16G0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ANR16G0ZD |
Description | FIXED IND 160NH 150MA 2.1 OHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 160 nH Unshielded Drum Core, Wirewound Inductor 150 mA 2.1Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ANR16G0ZD Models |
Category | DC Resistance (DCR) 2.1Ohm Max |
Mfr | Q @ Freq 32 @ 150MHz |
Series | Frequency - Self Resonant 1.35GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10900 € | 1,09 € |
| 100 | 0,08940 € | 8,94 € |
| 1.000 | 0,07347 € | 73,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06406 € | 256,24 € |
| 8.000 | 0,06040 € | 483,20 € |
| 12.000 | 0,05836 € | 700,32 € |
| 20.000 | 0,05589 € | 1.117,80 € |
| 28.000 | 0,05432 € | 1.520,96 € |
| 40.000 | 0,05271 € | 2.108,40 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

