150 nH Unshielded Drum Core, Wirewound Inductor 160 mA 1.5Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 nH Unshielded Drum Core, Wirewound Inductor 160 mA 1.5Ohm Max 0603 (1608 Metric)
0603 (1608 Metric) Wirewound

LQW18ANR15J0ZD

DigiKey Part Number
490-LQW18ANR15J0ZDTR-ND - Tape & Reel (TR)
490-LQW18ANR15J0ZDCT-ND - Cut Tape (CT)
490-LQW18ANR15J0ZDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18ANR15J0ZD
Description
FIXED IND 150NH 160MA 1.5 OHM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Drum Core, Wirewound Inductor 160 mA 1.5Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18ANR15J0ZD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.5Ohm Max
Mfr
Q @ Freq
32 @ 150MHz
Series
Frequency - Self Resonant
1.4GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.906
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,10000 €1,00 €
1000,08220 €8,22 €
1.0000,06757 €67,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05891 €235,64 €
8.0000,05555 €444,40 €
12.0000,05367 €644,04 €
20.0000,05140 €1.028,00 €
28.0000,04996 €1.398,88 €
40.0000,04847 €1.938,80 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €