
LQW18ANR13J0ZD | |
|---|---|
DigiKey Part Number | 490-LQW18ANR13J0ZDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQW18ANR13J0ZD |
Description | FIXED IND 130NH 170MA 1.4 OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 130 nH Unshielded Drum Core, Wirewound Inductor 170 mA 1.4Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ANR13J0ZD Models |
Category | DC Resistance (DCR) 1.4Ohm Max |
Mfr | Q @ Freq 32 @ 150MHz |
Series | Frequency - Self Resonant 1.45GHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06102 € | 244,08 € |
| Unit Price without VAT: | 0,06102 € |
|---|---|
| Unit Price with VAT: | 0,07261 € |

