


LQW18ANR10J0ZD | |
|---|---|
DigiKey Part Number | 490-LQW18ANR10J0ZDTR-ND - Tape & Reel (TR) 490-LQW18ANR10J0ZDCT-ND - Cut Tape (CT) 490-LQW18ANR10J0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ANR10J0ZD |
Description | FIXED IND 100NH 220MA 680 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Drum Core, Wirewound Inductor 220 mA 680mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ANR10J0ZD Models |
Category | DC Resistance (DCR) 680mOhm Max |
Mfr | Q @ Freq 34 @ 150MHz |
Series | Frequency - Self Resonant 1.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,08150 € | 8,15 € |
| 1.000 | 0,06703 € | 67,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05844 € | 233,76 € |
| 8.000 | 0,05510 € | 440,80 € |
| 12.000 | 0,05324 € | 638,88 € |
| 20.000 | 0,05099 € | 1.019,80 € |
| 28.000 | 0,04956 € | 1.387,68 € |
| 40.000 | 0,04809 € | 1.923,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

