100 nH Unshielded Drum Core, Wirewound Inductor 220 mA 680mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 nH Unshielded Drum Core, Wirewound Inductor 220 mA 680mOhm Max 0603 (1608 Metric)
0603 (1608 Metric) Wirewound

LQW18ANR10J00D

DigiKey Part Number
490-1179-2-ND - Tape & Reel (TR)
490-1179-1-ND - Cut Tape (CT)
490-1179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18ANR10J00D
Description
FIXED IND 100NH 220MA 680 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Drum Core, Wirewound Inductor 220 mA 680mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18ANR10J00D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
680mOhm Max
Q @ Freq
34 @ 150MHz
Frequency - Self Resonant
1.8GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.382
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,08000 €0,80 €
1000,06600 €6,60 €
1.0000,05430 €54,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04735 €189,40 €
8.0000,04464 €357,12 €
12.0000,04313 €517,56 €
20.0000,04131 €826,20 €
28.0000,04015 €1.124,20 €
40.0000,03895 €1.558,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €