


LQW18AN8N4C80D | |
|---|---|
DigiKey Part Number | 490-LQW18AN8N4C80DTR-ND - Tape & Reel (TR) 490-LQW18AN8N4C80DCT-ND - Cut Tape (CT) 490-LQW18AN8N4C80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN8N4C80D |
Description | FIXED IND 8.4NH 1.6A 52 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 8.4 nH Unshielded Drum Core, Wirewound Inductor 1.6 A 52mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN8N4C80D Models |
Category | DC Resistance (DCR) 52mOhm Max |
Mfr | Q @ Freq 38 @ 250MHz |
Series | Frequency - Self Resonant 4.75GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Size / Dimension 0.065" L x 0.039" W (1.65mm x 0.99mm) |
Tolerance ±0.2nH | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10100 € | 1,01 € |
| 100 | 0,08330 € | 8,33 € |
| 1.000 | 0,06850 € | 68,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05972 € | 238,88 € |
| 8.000 | 0,05631 € | 450,48 € |
| 12.000 | 0,05441 € | 652,92 € |
| 20.000 | 0,05211 € | 1.042,20 € |
| 28.000 | 0,05065 € | 1.418,20 € |
| 40.000 | 0,04914 € | 1.965,60 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

