


LQW18AN8N2D10D | |
|---|---|
DigiKey Part Number | 490-6914-2-ND - Tape & Reel (TR) 490-6914-1-ND - Cut Tape (CT) 490-6914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN8N2D10D |
Description | FIXED IND 8.2NH 800MA 58 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Drum Core, Wirewound Inductor 800 mA 58mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN8N2D10D Models |
Category | DC Resistance (DCR) 58mOhm Max |
Mfr | Q @ Freq 38 @ 250MHz |
Series | Frequency - Self Resonant 7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5nH | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,07250 € | 7,25 € |
| 1.000 | 0,05963 € | 59,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05199 € | 207,96 € |
| 8.000 | 0,04902 € | 392,16 € |
| 12.000 | 0,04736 € | 568,32 € |
| 20.000 | 0,04536 € | 907,20 € |
| 28.000 | 0,04408 € | 1.234,24 € |
| 40.000 | 0,04277 € | 1.710,80 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

