


LQW18AN82NG00D | |
|---|---|
DigiKey Part Number | 490-6912-2-ND - Tape & Reel (TR) 490-6912-1-ND - Cut Tape (CT) 490-6912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN82NG00D |
Description | FIXED IND 82NH 250MA 600 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Drum Core, Wirewound Inductor 250 mA 600mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN82NG00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 34 @ 150MHz | |
Frequency - Self Resonant | 2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08500 € | 0,85 € |
| 100 | 0,06970 € | 6,97 € |
| 1.000 | 0,05735 € | 57,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05000 € | 200,00 € |
| 8.000 | 0,04715 € | 377,20 € |
| 12.000 | 0,04555 € | 546,60 € |
| 20.000 | 0,04362 € | 872,40 € |
| 28.000 | 0,04240 € | 1.187,20 € |
| 40.000 | 0,04114 € | 1.645,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

