75 nH Unshielded Drum Core, Wirewound Inductor 270 mA 560mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW18AN75NJ0ZD

DigiKey Part Number
490-LQW18AN75NJ0ZDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQW18AN75NJ0ZD
Description
FIXED IND 75NH 270MA 560 MOHM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
75 nH Unshielded Drum Core, Wirewound Inductor 270 mA 560mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18AN75NJ0ZD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
560mOhm Max
Mfr
Q @ Freq
34 @ 150MHz
Series
Frequency - Self Resonant
2.05GHz
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06102 €244,08 €
Manufacturers Standard Package
Unit Price without VAT:0,06102 €
Unit Price with VAT:0,07261 €