


LQW18AN69NG80D | |
|---|---|
DigiKey Part Number | LQW18AN69NG80D-ND - Tape & Reel (TR) |
Manufacturer | Murata Electronics |
Manufacturer Product Number | LQW18AN69NG80D |
Description | FIXED IND 69NH 630MA 0.38OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 69 nH Unshielded Drum Core, Wirewound Inductor 630 mA 380mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN69NG80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | 37 @ 200MHz | |
Frequency - Self Resonant | 2.38GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.065" L x 0.039" W (1.65mm x 0.99mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06352 € | 254,08 € |
| Unit Price without VAT: | 0,06352 € |
|---|---|
| Unit Price with VAT: | 0,07559 € |

