


LQW18AN68NJ00D | |
|---|---|
DigiKey Part Number | 490-1178-2-ND - Tape & Reel (TR) 490-1178-1-ND - Cut Tape (CT) 490-1178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN68NJ00D |
Description | FIXED IND 68NH 340MA 380 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 nH Unshielded Drum Core, Wirewound Inductor 340 mA 380mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN68NJ00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | 38 @ 200MHz | |
Frequency - Self Resonant | 2.2GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08000 € | 0,80 € |
| 100 | 0,06600 € | 6,60 € |
| 1.000 | 0,05430 € | 54,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04735 € | 189,40 € |
| 8.000 | 0,04464 € | 357,12 € |
| 12.000 | 0,04313 € | 517,56 € |
| 20.000 | 0,04131 € | 826,20 € |
| 28.000 | 0,04015 € | 1.124,20 € |
| 40.000 | 0,03895 € | 1.558,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

