


LQW18AN5N6D00D | |
|---|---|
DigiKey Part Number | 490-1164-2-ND - Tape & Reel (TR) 490-1164-1-ND - Cut Tape (CT) 490-1164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN5N6D00D |
Description | FIXED IND 5.6NH 750MA 82 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Drum Core, Wirewound Inductor 750 mA 82mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN5N6D00D Models |
Category | DC Resistance (DCR) 82mOhm Max |
Mfr | Q @ Freq 35 @ 250MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5nH | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744761056C | Würth Elektronik | 387 | 732-1751-1-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,08000 € | 0,80 € |
| 100 | 0,06570 € | 6,57 € |
| 1.000 | 0,05406 € | 54,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04713 € | 188,52 € |
| 8.000 | 0,04444 € | 355,52 € |
| 12.000 | 0,04294 € | 515,28 € |
| 20.000 | 0,04112 € | 822,40 € |
| 28.000 | 0,03996 € | 1.118,88 € |
| 40.000 | 0,03878 € | 1.551,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

