


LQW18AN4N9B80D | |
|---|---|
DigiKey Part Number | 490-LQW18AN4N9B80DTR-ND - Tape & Reel (TR) 490-LQW18AN4N9B80DCT-ND - Cut Tape (CT) 490-LQW18AN4N9B80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN4N9B80D |
Description | FIXED IND 4.9NH 1.2A 81 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.9 nH Unshielded Drum Core, Wirewound Inductor 1.2 A 81mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN4N9B80D Models |
Category | DC Resistance (DCR) 81mOhm Max |
Mfr | Q @ Freq 23 @ 250MHz |
Series | Frequency - Self Resonant 7.3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Size / Dimension 0.065" L x 0.039" W (1.65mm x 0.99mm) |
Tolerance ±0.1nH | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,10530 € | 10,53 € |
| 1.000 | 0,08657 € | 86,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07548 € | 301,92 € |
| 8.000 | 0,07117 € | 569,36 € |
| 12.000 | 0,06877 € | 825,24 € |
| 20.000 | 0,06586 € | 1.317,20 € |
| 28.000 | 0,06402 € | 1.792,56 € |
| 40.000 | 0,06212 € | 2.484,80 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

