


LQW18AN4N3B80D | |
|---|---|
DigiKey Part Number | 490-LQW18AN4N3B80DTR-ND - Tape & Reel (TR) 490-LQW18AN4N3B80DCT-ND - Cut Tape (CT) 490-LQW18AN4N3B80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN4N3B80D |
Description | FIXED IND 4.3NH 2.1A 36 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.3 nH Unshielded Drum Core, Wirewound Inductor 2.1 A 36mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN4N3B80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 11.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.065" L x 0.039" W (1.65mm x 0.99mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12800 € | 1,28 € |
| 100 | 0,10580 € | 10,58 € |
| 1.000 | 0,08696 € | 86,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07583 € | 303,32 € |
| 8.000 | 0,07150 € | 572,00 € |
| 12.000 | 0,06909 € | 829,08 € |
| 20.000 | 0,06616 € | 1.323,20 € |
| 28.000 | 0,06431 € | 1.800,68 € |
| 40.000 | 0,06240 € | 2.496,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

