


LQW18AN48NG80D | |
|---|---|
DigiKey Part Number | 490-LQW18AN48NG80DTR-ND - Tape & Reel (TR) 490-LQW18AN48NG80DCT-ND - Cut Tape (CT) 490-LQW18AN48NG80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN48NG80D |
Description | FIXED IND 48NH 830MA 230 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 48 nH Unshielded Drum Core, Wirewound Inductor 830 mA 230mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN48NG80D Models |
Category | DC Resistance (DCR) 230mOhm Max |
Mfr | Q @ Freq 32 @ 200MHz |
Series | Frequency - Self Resonant 2.7GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Size / Dimension 0.065" L x 0.039" W (1.65mm x 0.99mm) |
Tolerance ±2% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,08400 € | 8,40 € |
| 1.000 | 0,06905 € | 69,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06020 € | 240,80 € |
| 8.000 | 0,05676 € | 454,08 € |
| 12.000 | 0,05485 € | 658,20 € |
| 20.000 | 0,05253 € | 1.050,60 € |
| 28.000 | 0,05105 € | 1.429,40 € |
| 40.000 | 0,04953 € | 1.981,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

