


LQW18AN44NJ80D | |
|---|---|
DigiKey Part Number | LQW18AN44NJ80D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQW18AN44NJ80D |
Description | FIXED IND 44NH 840MA 210 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 44 nH Unshielded Drum Core, Wirewound Inductor 840 mA 210mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN44NJ80D Models |
Category | DC Resistance (DCR) 210mOhm Max |
Mfr | Q @ Freq 40 @ 250MHz |
Series | Frequency - Self Resonant 2.78GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Size / Dimension 0.065" L x 0.039" W (1.65mm x 0.99mm) |
Tolerance ±5% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05953 € | 238,12 € |
| Unit Price without VAT: | 0,05953 € |
|---|---|
| Unit Price with VAT: | 0,07084 € |

