3.9 nH Unshielded Drum Core, Wirewound Inductor 1 A 32mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.9 nH Unshielded Drum Core, Wirewound Inductor 1 A 32mOhm Max 0603 (1608 Metric)
0603 (1608 Metric) Wirewound

LQW18AN3N9C10D

DigiKey Part Number
490-6891-2-ND - Tape & Reel (TR)
490-6891-1-ND - Cut Tape (CT)
490-6891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18AN3N9C10D
Description
FIXED IND 3.9NH 1A 32 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.9 nH Unshielded Drum Core, Wirewound Inductor 1 A 32mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18AN3N9C10D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
32mOhm Max
Q @ Freq
38 @ 250MHz
Frequency - Self Resonant
11GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.034
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,09400 €0,94 €
1000,07710 €7,71 €
1.0000,06339 €63,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05527 €221,08 €
8.0000,05211 €416,88 €
12.0000,05035 €604,20 €
20.0000,04822 €964,40 €
28.0000,04686 €1.312,08 €
40.0000,04547 €1.818,80 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €