


LQW18AN31NG80D | |
|---|---|
DigiKey Part Number | 490-LQW18AN31NG80DTR-ND - Tape & Reel (TR) 490-LQW18AN31NG80DCT-ND - Cut Tape (CT) 490-LQW18AN31NG80DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN31NG80D |
Description | FIXED IND 31NH 1.1A 110 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 31 nH Unshielded Drum Core, Wirewound Inductor 1.1 A 110mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN31NG80D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 40 @ 250MHz | |
Frequency - Self Resonant | 3.15GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.065" L x 0.039" W (1.65mm x 0.99mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,08430 € | 8,43 € |
| 1.000 | 0,06936 € | 69,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06048 € | 241,92 € |
| 8.000 | 0,05702 € | 456,16 € |
| 12.000 | 0,05510 € | 661,20 € |
| 20.000 | 0,05276 € | 1.055,20 € |
| 28.000 | 0,05128 € | 1.435,84 € |
| 40.000 | 0,04976 € | 1.990,40 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

