2.2 nH Unshielded Drum Core, Wirewound Inductor 3.2 A 18mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 nH Unshielded Drum Core, Wirewound Inductor 3.2 A 18mOhm Max 0603 (1608 Metric)
0603 (1608 Metric) Wirewound

LQW18AN2N2C8ZD

DigiKey Part Number
490-15670-2-ND - Tape & Reel (TR)
490-15670-1-ND - Cut Tape (CT)
490-15670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18AN2N2C8ZD
Description
FIXED IND 2.2NH 3.2A 18 MOHM SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
2.2 nH Unshielded Drum Core, Wirewound Inductor 3.2 A 18mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18AN2N2C8ZD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
18mOhm Max
Mfr
Q @ Freq
24 @ 250MHz
Series
Frequency - Self Resonant
15GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±0.2nH
Size / Dimension
0.065" L x 0.039" W (1.65mm x 0.99mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.481
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,14200 €1,42 €
250,13160 €3,29 €
500,12380 €6,19 €
1000,11690 €11,69 €
2500,10812 €27,03 €
5000,10194 €50,97 €
1.0000,09610 €96,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08299 €331,96 €
8.0000,07826 €626,08 €
12.0000,07561 €907,32 €
20.0000,07242 €1.448,40 €
28.0000,07039 €1.970,92 €
40.0000,06830 €2.732,00 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €