


LQW18AN28NJ8ZD | |
|---|---|
DigiKey Part Number | 490-15669-2-ND - Tape & Reel (TR) 490-15669-1-ND - Cut Tape (CT) 490-15669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN28NJ8ZD |
Description | FIXED IND 28NH 1.2A 98 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 28 nH Unshielded Drum Core, Wirewound Inductor 1.2 A 98mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN28NJ8ZD Models |
Category | DC Resistance (DCR) 98mOhm Max |
Mfr | Q @ Freq 40 @ 250MHz |
Series | Frequency - Self Resonant 3.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.065" L x 0.039" W (1.65mm x 0.99mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,12080 € | 3,02 € |
| 50 | 0,11380 € | 5,69 € |
| 100 | 0,10720 € | 10,72 € |
| 250 | 0,09916 € | 24,79 € |
| 500 | 0,09350 € | 46,75 € |
| 1.000 | 0,08815 € | 88,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07613 € | 304,52 € |
| 8.000 | 0,07179 € | 574,32 € |
| 12.000 | 0,06936 € | 832,32 € |
| 20.000 | 0,06643 € | 1.328,60 € |
| 28.000 | 0,06456 € | 1.807,68 € |
| 40.000 | 0,06265 € | 2.506,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

