


LQW18AN27NG1ZD | |
|---|---|
DigiKey Part Number | 490-LQW18AN27NG1ZDTR-ND - Tape & Reel (TR) 490-LQW18AN27NG1ZDCT-ND - Cut Tape (CT) 490-LQW18AN27NG1ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN27NG1ZD |
Description | FIXED IND 27NH 590MA 116 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Drum Core, Wirewound Inductor 590 mA 116mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN27NG1ZD Models |
Category | DC Resistance (DCR) 116mOhm Max |
Mfr | Q @ Freq 42 @ 250MHz |
Series | Frequency - Self Resonant 2.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±2% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,09570 € | 9,57 € |
| 1.000 | 0,07869 € | 78,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06861 € | 274,44 € |
| 8.000 | 0,06470 € | 517,60 € |
| 12.000 | 0,06251 € | 750,12 € |
| 20.000 | 0,05987 € | 1.197,40 € |
| 28.000 | 0,05819 € | 1.629,32 € |
| 40.000 | 0,05646 € | 2.258,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

